DSC6011MI2B-014.7456T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.6.53000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.6.53000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.6.53000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.6.53000
Datasheet
14.7456 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC6011MI2B-014.7456T

DigiKey Part Number
150-DSC6011MI2B-014.7456T-ND
Manufacturer
Manufacturer Product Number
DSC6011MI2B-014.7456T
Description
MEMS OSC., ULTRA LOW POWER, LVCM
Customer Reference
Detailed Description
14.7456 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VFLGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.3mA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VFLGA
Supplier Device Package
4-VFLGA (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.6.53000kr.6.53
10kr.6.39100kr.63.91
50kr.6.28800kr.314.40
1.000kr.6.10574kr.6,105.74
Manufacturers Standard Package
Unit Price without VAT:kr.6.53000
Unit Price with VAT:kr.8.16250