DSC6011JI2B-027.0000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.5.23184
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.5.23193
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.5.23184
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.5.23193
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.5.23184
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.5.23193
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.5.42927
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.5.42929
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.3.78000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.3.78000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.3.78000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.3.78000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.3.78000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.3.78000
Datasheet
27 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC6011JI2B-027.0000

DigiKey Part Number
150-DSC6011JI2B-027.0000-ND
Manufacturer
Manufacturer Product Number
DSC6011JI2B-027.0000
Description
MEMS OSC XO 27.0000MHZ CMOS SMD
Customer Reference
Detailed Description
27 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VLGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.71V ~ 3.63V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
1.3mA (Typ)
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-VLGA
Type
Supplier Device Package
4-VLGA (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.035" (0.89mm)
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSA6011JL2B-027.0000TVAOMicrochip Technology0150-DSA6011JL2B-027.0000TVAOTR-NDkr.5.23184Parametric Equivalent
DSA6011JL2B-027.0000VAOMicrochip Technology0150-DSA6011JL2B-027.0000VAO-NDkr.5.23193Parametric Equivalent
DSA6111JL2B-027.0000TVAOMicrochip Technology0150-DSA6111JL2B-027.0000TVAOTR-NDkr.5.23184Parametric Equivalent
DSA6111JL2B-027.0000VAOMicrochip Technology0150-DSA6111JL2B-027.0000VAO-NDkr.5.23193Parametric Equivalent
DSA6112JL2B-027.0000TVAOMicrochip Technology0150-DSA6112JL2B-027.0000TVAOTR-NDkr.5.23184Parametric Equivalent
Value Added Item
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.3.78000kr.3.78
10kr.3.68600kr.36.86
50kr.3.62540kr.181.27
1.000kr.3.52146kr.3,521.46
Manufacturers Standard Package
Unit Price without VAT:kr.3.78000
Unit Price with VAT:kr.4.72500