DSA6111JL2B-027.0000VAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.5.23184
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.5.23193
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.5.23184
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.5.23184
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.5.23193
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.5.42927
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.5.42929
Datasheet
27 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA6111JL2B-027.0000VAO

DigiKey Part Number
150-DSA6111JL2B-027.0000VAO-ND
Manufacturer
Manufacturer Product Number
DSA6111JL2B-027.0000VAO
Description
MEMS OSC AUTO LOWPWR -40C-105C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VLGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±25ppm
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Current - Supply (Max)
3mA (Typ)
Packaging
Tube
Ratings
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-VLGA
Type
Supplier Device Package
4-VLGA (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.035" (0.89mm)
Output
CMOS
Current - Supply (Disable) (Max)
1.5µA (Typ)
Voltage - Supply
1.71V ~ 3.63V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSA6011JL2B-027.0000TVAOMicrochip Technology0150-DSA6011JL2B-027.0000TVAOTR-NDkr.5.23184Parametric Equivalent
DSA6011JL2B-027.0000VAOMicrochip Technology0150-DSA6011JL2B-027.0000VAO-NDkr.5.23193Parametric Equivalent
DSA6111JL2B-027.0000TVAOMicrochip Technology0150-DSA6111JL2B-027.0000TVAOTR-NDkr.5.23184Parametric Equivalent
DSA6112JL2B-027.0000TVAOMicrochip Technology0150-DSA6112JL2B-027.0000TVAOTR-NDkr.5.23184Parametric Equivalent
DSA6112JL2B-027.0000VAOMicrochip Technology0150-DSA6112JL2B-027.0000VAO-NDkr.5.23193Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
280kr.5.23193kr.1,464.94
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.5.23193
Unit Price with VAT:kr.6.53991