Parametric Equivalent
Parametric Equivalent



DSC1124DE1-100.0000 | |
|---|---|
DigiKey Part Number | 150-DSC1124DE1-100.0000-ND |
Manufacturer | |
Manufacturer Product Number | DSC1124DE1-100.0000 |
Description | MEMS OSC XO 100.0000MHZ HCSL SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 2.25V ~ 3.6V 6-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 42mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN |
Type | Supplier Device Package 6-VDFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Output HCSL | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC1124DE1-100.0000 | Microchip Technology | 0 | 150-DSC1124DE1-100.0000-ND | kr.10.06000 | Parametric Equivalent |
| DSC1124DE1-100.0000T | Microchip Technology | 0 | 150-DSC1124DE1-100.0000T-ND | kr.10.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.06000 | kr.10.06 |
| 10 | kr.9.85200 | kr.98.52 |
| 50 | kr.9.69320 | kr.484.66 |
| 1.000 | kr.9.40815 | kr.9,408.15 |
| Unit Price without VAT: | kr.10.06000 |
|---|---|
| Unit Price with VAT: | kr.12.57500 |


