CDLL823AE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.45.11240
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.29.02201
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.30.30522
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.29.02201
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.27.83741

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.29.02201
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.45.11230
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.33.76016
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.32.57555
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.31.29241

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.32.57555
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.45.11222
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.41.85470
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.45.11229
Datasheet
Zener Diode 6.2 V 500 mW ±4.84% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDLL823AE3

DigiKey Part Number
150-CDLL823AE3-ND
Manufacturer
Manufacturer Product Number
CDLL823AE3
Description
DIODE ZENER 6.2V 500MW DO213AA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±4.84% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 3 V
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±4.84%
Supplier Device Package
DO-213AA
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDLL821/TRMicrochip Technology0150-CDLL821/TR-NDkr.45.11240Parametric Equivalent
CDLL821E3Microchip Technology0150-CDLL821E3-NDkr.29.02201Parametric Equivalent
CDLL821E3/TRMicrochip Technology0150-CDLL821E3/TR-NDkr.30.30522Parametric Equivalent
CDLL822/TRMicrochip Technology0150-CDLL822/TR-NDkr.29.02201Parametric Equivalent
CDLL822AMicrochip Technology0150-CDLL822A-NDkr.27.83741Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
191kr.32.57555kr.6,221.93
Unit Price without VAT:kr.32.57555
Unit Price with VAT:kr.40.71944