CDLL823/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.45.11240
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.29.02201
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.32.57555
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.45.11222
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.41.85470
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.45.11229
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.96.93710
Datasheet
Zener Diode 6.2 V 500 mW ±4.83% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDLL823/TR

DigiKey Part Number
150-CDLL823/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDLL823/TR
Description
DIODE ZENER 6.2V 500MW DO213AA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±4.83% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 3 V
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±4.83%
Supplier Device Package
DO-213AA
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDLL821/TRMicrochip Technology0150-CDLL821/TR-NDkr.45.11240Parametric Equivalent
CDLL822/TRMicrochip Technology0150-CDLL822/TR-NDkr.29.02201Parametric Equivalent
CDLL824/TRMicrochip Technology0150-CDLL824/TR-NDkr.32.57555Parametric Equivalent
CDLL825/TRMicrochip Technology0150-CDLL825/TR-NDkr.45.11222Parametric Equivalent
CDLL826/TRMicrochip Technology0150-CDLL826/TR-NDkr.41.85470Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
191kr.45.11230kr.8,616.45
Manufacturers Standard Package
Unit Price without VAT:kr.45.11230
Unit Price with VAT:kr.56.39038