CDLL822A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.45.11240
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.29.02201
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.30.30522
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.29.02201
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.29.02201
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.45.11230
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.32.57555
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.33.76016
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.32.57555
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.31.29241

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.32.57555
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.45.11222
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.41.85470
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.45.11229
Datasheet
Zener Diode 6.2 V 500 mW ±4.84% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDLL822A

DigiKey Part Number
150-CDLL822A-ND
Manufacturer
Manufacturer Product Number
CDLL822A
Description
DIODE ZENER 6.2V 500MW DO213AA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±4.84% Surface Mount DO-213AA
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 3 V
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±4.84%
Supplier Device Package
DO-213AA
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDLL821/TRMicrochip Technology0150-CDLL821/TR-NDkr.45.11240Parametric Equivalent
CDLL821E3Microchip Technology0150-CDLL821E3-NDkr.29.02201Parametric Equivalent
CDLL821E3/TRMicrochip Technology0150-CDLL821E3/TR-NDkr.30.30522Parametric Equivalent
CDLL822/TRMicrochip Technology0150-CDLL822/TR-NDkr.29.02201Parametric Equivalent
CDLL822A/TRMicrochip Technology0150-CDLL822A/TR-NDkr.29.02201Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
224kr.27.83741kr.6,235.58
Unit Price without VAT:kr.27.83741
Unit Price with VAT:kr.34.79676