AT25020AN-10SI-1.8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 396
Unit Price: kr.3.17000
Datasheet

Similar


Rohm Semiconductor
In Stock: 236
Unit Price: kr.5.90000
Datasheet

Similar


onsemi
In Stock: 13.075
Unit Price: kr.2.28000
Datasheet

Similar


onsemi
In Stock: 2.678
Unit Price: kr.2.66000
Datasheet

Similar


STMicroelectronics
In Stock: 5.443
Unit Price: kr.2.03000
Datasheet

Similar


STMicroelectronics
In Stock: 3.173
Unit Price: kr.2.16000
Datasheet

Similar


STMicroelectronics
In Stock: 8.414
Unit Price: kr.2.03000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.585
Unit Price: kr.5.58000
Datasheet
EEPROM Memory IC 2Kbit SPI 20 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 2Kbit SPI 20 MHz 8-SOIC

AT25020AN-10SI-1.8

DigiKey Part Number
AT25020AN-10SI1.8-ND
Manufacturer
Manufacturer Product Number
AT25020AN-10SI-1.8
Description
IC EEPROM 2KBIT SPI 20MHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit SPI 20 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT25020AN-10SI-1.8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types