EEPROM Memory IC 2Kbit SPI 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT25020VI-GT3

DigiKey Part Number
CAT25020VI-GT3OSTR-ND - Tape & Reel (TR)
CAT25020VI-GT3OSCT-ND - Cut Tape (CT)
CAT25020VI-GT3OSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT25020VI-GT3
Description
IC EEPROM 2KBIT SPI 8SOIC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit SPI 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAT25020VI-GT3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
256 x 8
Mfr
Memory Interface
SPI
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.875
Factory Stock: 27.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.2.14900kr.21.49
25kr.2.09480kr.52.37
50kr.2.05280kr.102.64
100kr.2.00980kr.200.98
250kr.1.95196kr.487.99
500kr.1.90796kr.953.98
1.000kr.1.86383kr.1,863.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.43523kr.4,305.69
6.000kr.1.40024kr.8,401.44
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000