
R1EX25002ASA00I#S0 | |
|---|---|
DigiKey Part Number | 559-R1EX25002ASA00I#S0TR-ND - Tape & Reel (TR) 559-R1EX25002ASA00I#S0CT-ND - Cut Tape (CT) 559-R1EX25002ASA00I#S0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1EX25002ASA00I#S0 |
Description | IC EEPROM 2KBIT SPI 5MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit SPI 5 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | R1EX25002ASA00I#S0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | SPI | |
Clock Frequency | 5 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.22000 | kr.5.22 |
| 10 | kr.4.89600 | kr.48.96 |
| 25 | kr.4.76280 | kr.119.07 |
| 50 | kr.4.66080 | kr.233.04 |
| 100 | kr.4.55760 | kr.455.76 |
| 250 | kr.4.42136 | kr.1,105.34 |
| 500 | kr.4.31776 | kr.2,158.88 |
| 1.000 | kr.4.21462 | kr.4,214.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.97777 | kr.19,888.85 |
| Unit Price without VAT: | kr.5.22000 |
|---|---|
| Unit Price with VAT: | kr.6.52500 |

