Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
![N-Channel 1000 V 8A (Tc) 266W (Tc) Through Hole TO-247 [B] N-Channel 1000 V 8A (Tc) 266W (Tc) Through Hole TO-247 [B]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/200/154/935/TO-247-3-PKG-Series_sml.jpg)
APT1001R6BFLLG | |
|---|---|
DigiKey Part Number | APT1001R6BFLLG-ND |
Manufacturer | |
Manufacturer Product Number | APT1001R6BFLLG |
Description | MOSFET N-CH 1000V 8A TO247 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1000 V 8A (Tc) 266W (Tc) Through Hole TO-247 [B] |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1000 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 55 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1320 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 266W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 [B] | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | kr.171.24333 | kr.5,137.30 |
| Unit Price without VAT: | kr.171.24333 |
|---|---|
| Unit Price with VAT: | kr.214.05416 |





