IXTH6N90A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.26.49000
Datasheet

Similar


onsemi
In Stock: 344
Unit Price: kr.39.35000
Datasheet

Similar


STMicroelectronics
In Stock: 365
Unit Price: kr.49.90000
Datasheet

Similar


STMicroelectronics
In Stock: 522
Unit Price: kr.44.30000
Datasheet

Similar


STMicroelectronics
In Stock: 67
Unit Price: kr.31.89000
Datasheet

Similar


STMicroelectronics
In Stock: 391
Unit Price: kr.34.14000
Datasheet
N-Channel 900 V 6A (Tc) 180W (Tc) Through Hole TO-247 (IXTH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTH6N90A

DigiKey Part Number
IXTH6N90A-ND
Manufacturer
Manufacturer Product Number
IXTH6N90A
Description
MOSFET N-CH 900V 6A TO247
Customer Reference
Detailed Description
N-Channel 900 V 6A (Tc) 180W (Tc) Through Hole TO-247 (IXTH)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
900 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.4Ohm @ 3A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
130 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2600 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
180W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247 (IXTH)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable