STW10N105K5 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: kr.16.93046
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: kr.50.86000
Datasheet

Similar


IXYS
In Stock: 569
Unit Price: kr.58.32000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.65.16600

Similar


IXYS
In Stock: 270
Unit Price: kr.116.00000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


IXYS
In Stock: 37
Unit Price: kr.151.36000
Datasheet
N-Channel 1050 V 6A (Tc) 130W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STW10N105K5

DigiKey Part Number
497-15283-5-ND
Manufacturer
Manufacturer Product Number
STW10N105K5
Description
MOSFET N-CH 1050V 6A TO247
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 1050 V 6A (Tc) 130W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1050 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.3Ohm @ 3A, 10V
Vgs(th) (Max) @ Id
5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
21.5 nC @ 10 V
Vgs (Max)
30V
Input Capacitance (Ciss) (Max) @ Vds
545 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
130W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.31.12000kr.31.12
30kr.17.34800kr.520.44
120kr.14.31533kr.1,717.84
510kr.12.09118kr.6,166.50
1.020kr.11.27967kr.11,505.26
2.010kr.11.25813kr.22,628.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.31.12000
Unit Price with VAT:kr.38.90000