ADM00735 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Microchip Technology
In Stock: 0
Unit Price: kr.4,133.53000
Datasheet
MCP37D10-200 - 12 Bit 200M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCP37D10-200 - 12 Bit 200M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
ADC Aspects - Episode 1 - Quantization
ADC Aspects - Episode 2 - Linearity (DNL, INL)

ADM00735

DigiKey Part Number
ADM00735-ND
Manufacturer
Manufacturer Product Number
ADM00735
Description
MCP37X10-200 12-BIT SINGLE CH EV
Customer Reference
Detailed Description
MCP37D10-200 - 12 Bit 200M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of A/D Converters
1
Number of Bits
12
Sampling Rate (Per Second)
200M
Data Interface
LVDS - Parallel
Input Range
1.8Vpp
Power (Typ) @ Conditions
337mW @ 200MSPS
Utilized IC / Part
MCP37D10-200
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes