5KP70CE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 354
Unit Price: kr.78.62000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.139.93680
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.134.55509
Datasheet

Similar


Littelfuse Inc.
In Stock: 292
Unit Price: kr.157.11000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.193.75864
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.182.99428
Datasheet

Similar


Littelfuse Inc.
In Stock: 666
Unit Price: kr.26.18000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.107.64369
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.102.26198
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.6.05079
Datasheet
125V Clamp 40A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP70CE3/TR13

DigiKey Part Number
5KP70CE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5KP70CE3/TR13
Description
TVS DIODE 70VWM 125VC P600
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
125V Clamp 40A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
40A
Mfr
Power - Peak Pulse
5000W (5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
70V
Package / Case
P600, Axial
Voltage - Breakdown (Min)
77.8V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
125V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
15KPA70CALittelfuse Inc.35415KPA70CACT-NDkr.78.62000Similar
15KPA70CA-HRLittelfuse Inc.015KPA70CA-HR-NDkr.139.93680Similar
15KPA70CA-HRALittelfuse Inc.015KPA70CA-HRA-NDkr.134.55509Similar
30KPA70CALittelfuse Inc.29230KPA70CACT-NDkr.157.11000Similar
30KPA70CA-HRLittelfuse Inc.030KPA70CA-HR-NDkr.193.75864Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.13.18086kr.6,590.43
Manufacturers Standard Package
Unit Price without VAT:kr.13.18086
Unit Price with VAT:kr.16.47608