Direct

Category | Voltage - Clamping (Max) @ Ipp 113V |
Mfr | Current - Peak Pulse (10/1000µs) 45.1A |
Series | Power - Peak Pulse 5000W (5kW) |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 70V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 77.8V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP70CA/TR13 | YAGEO | 0 | 13-5KP70CA/TR13TR-ND | kr.6.05081 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.5.82667 | kr.1,748.00 |
| 600 | kr.5.38827 | kr.3,232.96 |
| 900 | kr.5.16358 | kr.4,647.22 |
| 1.500 | kr.4.91135 | kr.7,367.02 |
| Unit Price without VAT: | kr.5.82667 |
|---|---|
| Unit Price with VAT: | kr.7.28334 |


