5KP64AE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 404
Unit Price: kr.10.29000
Datasheet

Similar


Littelfuse Inc.
In Stock: 711
Unit Price: kr.65.59000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.33.75750
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.109.71188
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.105.49219
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.57.45526
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.57.45530
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.46.61750
Datasheet

Similar


Littelfuse Inc.
In Stock: 765
Unit Price: kr.131.75000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.74.93390
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.151.90875
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.143.46938
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.8.19672
Datasheet
103V Clamp 48.5A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP64AE3/TR13

DigiKey Part Number
5KP64AE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5KP64AE3/TR13
Description
TVS DIODE 64VWM 103VC P600
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
103V Clamp 48.5A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64V
Voltage - Breakdown (Min)
71.1V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
48.5A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.10.28800kr.5,144.00
Manufacturers Standard Package
Unit Price without VAT:kr.10.28800
Unit Price with VAT:kr.12.86000