Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

34AA02-I/P | |
|---|---|
DigiKey Part Number | 34AA02-I/P-ND |
Manufacturer | |
Manufacturer Product Number | 34AA02-I/P |
Description | IC EEPROM 2KBIT I2C 400KHZ 8DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | 34AA02-I/P Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Through Hole |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-PDIP |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34AA02-E/P | Microchip Technology | 0 | 34AA02-E/P-ND | kr.2.86271 | Similar |
| AT24HC02C-PUM | Microchip Technology | 2.406 | AT24HC02C-PUM-ND | kr.2.95000 | Similar |
| 24AA02-I/P | Microchip Technology | 757 | 24AA02-I/P-ND | kr.2.50000 | Parametric Equivalent |
| 24AA024-I/P | Microchip Technology | 46 | 24AA024-I/P-ND | kr.2.88000 | Parametric Equivalent |
| 24AA024H-I/P | Microchip Technology | 945 | 24AA024H-I/P-ND | kr.2.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | kr.2.37170 | kr.2,561.44 |
| Unit Price without VAT: | kr.2.37170 |
|---|---|
| Unit Price with VAT: | kr.2.96463 |




