BR24G02-3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 1.298
Unit Price: kr.8.56000
Datasheet

Similar


Microchip Technology
In Stock: 46
Unit Price: kr.2.85000
Datasheet

Similar


Microchip Technology
In Stock: 995
Unit Price: kr.2.85000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.66280
Datasheet

Similar


Microchip Technology
In Stock: 506
Unit Price: kr.2.85000
Datasheet

Similar


Microchip Technology
In Stock: 503
Unit Price: kr.2.85000
Datasheet

Similar


Microchip Technology
In Stock: 958
Unit Price: kr.2.85000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.31964
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.66280
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.31964
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.66280
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.66280
Datasheet
EEPROM Memory IC 2Kbit I2C 400 kHz 8-DIP-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24G02-3

DigiKey Part Number
BR24G02-3-ND
Manufacturer
Manufacturer Product Number
BR24G02-3
Description
IC EEPROM 2KBIT I2C 400KHZ 8DIP
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 8-DIP-T
Datasheet
 Datasheet
EDA/CAD Models
BR24G02-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-DIP-T
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes