EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24AA02-I/P

DigiKey Part Number
24AA02-I/P-ND
Manufacturer
Manufacturer Product Number
24AA02-I/P
Description
IC EEPROM 2KBIT I2C 400KHZ 8DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
24AA02-I/P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Through Hole
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-PDIP
Memory Organization
256 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT24HC02C-PUMMicrochip Technology2.406AT24HC02C-PUM-NDkr.2.95000Similar
24AA024-I/PMicrochip Technology4624AA024-I/P-NDkr.2.88000Parametric Equivalent
In-Stock: 757
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.2.50000kr.2.50
25kr.2.43600kr.60.90
100kr.2.37170kr.237.17
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.2.50000
Unit Price with VAT:kr.3.12500