Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

24VL024T/MNY | |
|---|---|
DigiKey Part Number | 24VL024T/MNYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24VL024T/MNY |
Description | IC EEPROM 2KBIT I2C 400KHZ 8TDFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | 24VL024T/MNY Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.5V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -20°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TDFN (2x3) |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24VL024HT/MNY | Microchip Technology | 0 | 24VL024HT/MNYTR-ND | kr.4.54085 | Parametric Equivalent |
| 24VL025T/MNY | Microchip Technology | 0 | 24VL025T/MNYTR-ND | kr.4.54085 | Parametric Equivalent |
| 34VL02T/MNY | Microchip Technology | 0 | 34VL02T/MNYTR-ND | kr.3.55370 | Parametric Equivalent |
| BR24G02NUX-3TTR | Rohm Semiconductor | 0 | BR24G02NUX-3TCT-ND | kr.1.35000 | Similar |
| BR24L02NUX-WTR | Rohm Semiconductor | 11.802 | BR24L02NUX-WCT-ND | kr.4.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | kr.4.54085 | kr.14,984.81 |
| Unit Price without VAT: | kr.4.54085 |
|---|---|
| Unit Price with VAT: | kr.5.67606 |






