34VL02T/MNY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.4.54085
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.4.54085
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.4.54085
Datasheet
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34VL02T/MNY

DigiKey Part Number
34VL02T/MNYTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
34VL02T/MNY
Description
IC EEPROM 2KBIT I2C 400KHZ 8TDFN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
34VL02T/MNY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.5V ~ 3.6V
Memory Type
Non-Volatile
Operating Temperature
-20°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TDFN (2x3)
Memory Organization
256 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24VL024HT/MNYMicrochip Technology024VL024HT/MNYTR-NDkr.4.54085Parametric Equivalent
24VL024T/MNYMicrochip Technology024VL024T/MNYTR-NDkr.4.54085Parametric Equivalent
24VL025T/MNYMicrochip Technology024VL025T/MNYTR-NDkr.4.54085Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.300kr.3.55370kr.11,727.21
Manufacturers Standard Package
Unit Price without VAT:kr.3.55370
Unit Price with VAT:kr.4.44213