BR24G02NUX-3TTR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 21.383
Unit Price: kr.2.73000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.4.49125
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.4.49125
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.4.49125
Datasheet

Similar


Microchip Technology
In Stock: 7.498
Unit Price: kr.1.78000
Datasheet

Similar


onsemi
In Stock: 3.677
Unit Price: kr.1.84000
Datasheet

Similar


onsemi
In Stock: 8.812
Unit Price: kr.2.16000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.1.65000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.1.65000
Datasheet
EEPROM Memory IC 2Kbit I2C 400 kHz VSON008X2030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24G02NUX-3TTR

DigiKey Part Number
BR24G02NUX-3TTR-ND - Tape & Reel (TR)
BR24G02NUX-3TCT-ND - Cut Tape (CT)
BR24G02NUX-3TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24G02NUX-3TTR
Description
IC EEPROM 2KBIT I2C VSON008X2030
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz VSON008X2030
Datasheet
 Datasheet
EDA/CAD Models
BR24G02NUX-3TTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
VSON008X2030
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.31317kr.5,252.68
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250