1N752AE3/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.12.15271
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.13.05307
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.13.05307
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.23.98418
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.25.07701
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.28.93503
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.29.83521
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.36.20091
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.37.03678
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.45.65300
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.25.65590
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.63.46409
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.64.36426
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.79.41055
Datasheet
Zener Diode 5.6 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N752AE3/TR

DigiKey Part Number
150-1N752AE3/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N752AE3/TR
Description
DIODE ZENER 5.6V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
11 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 2.5 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
374kr.14.01741kr.5,242.51
Manufacturers Standard Package
Unit Price without VAT:kr.14.01741
Unit Price with VAT:kr.17.52176