Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N752C-1/TR | |
|---|---|
DigiKey Part Number | 150-JAN1N752C-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JAN1N752C-1/TR |
Description | DIODE ZENER 5.6V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 2.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/127 |
Tolerance ±2% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 11 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N752C | Microchip Technology | 0 | 150-1N752C-ND | kr.28.33105 | Parametric Equivalent |
| 1N752C/TR | Microchip Technology | 0 | 150-1N752C/TR-ND | kr.29.61422 | Parametric Equivalent |
| JAN1N752C-1 | Microchip Technology | 0 | 1086-20153-ND | kr.34.15510 | Parametric Equivalent |
| JAN1N752D-1 | Microchip Technology | 0 | 1086-20158-ND | kr.42.74306 | Parametric Equivalent |
| JAN1N752D-1/TR | Microchip Technology | 0 | 150-JAN1N752D-1/TR-ND | kr.43.73034 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 146 | kr.35.24096 | kr.5,145.18 |
| Unit Price without VAT: | kr.35.24096 |
|---|---|
| Unit Price with VAT: | kr.44.05120 |


