1N752C/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.28.33105
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.34.15510
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.35.24096
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.42.74306
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.43.73034
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.74.92401
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.76.00985
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.93.77827
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.94.76569
Datasheet
Zener Diode 5.6 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N752C/TR

DigiKey Part Number
150-1N752C/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N752C/TR
Description
DIODE ZENER 5.6V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
11 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 1 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N752CMicrochip Technology0150-1N752C-NDkr.28.33105Parametric Equivalent
JAN1N752C-1Microchip Technology01086-20153-NDkr.34.15510Parametric Equivalent
JAN1N752C-1/TRMicrochip Technology0150-JAN1N752C-1/TR-NDkr.35.24096Parametric Equivalent
JAN1N752D-1Microchip Technology01086-20158-NDkr.42.74306Parametric Equivalent
JAN1N752D-1/TRMicrochip Technology0150-JAN1N752D-1/TR-NDkr.43.73034Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
211kr.29.61422kr.6,248.60
Manufacturers Standard Package
Unit Price without VAT:kr.29.61422
Unit Price with VAT:kr.37.01778