1N6008D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.24.21383
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.30.46243
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.01000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 29.863
Unit Price: kr.3.11000
Datasheet

Similar


onsemi
In Stock: 14.094
Unit Price: kr.1.08000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.52568
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 15.083
Unit Price: kr.14.46000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.41210
Datasheet
Zener Diode 22 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6008D

DigiKey Part Number
1N6008D-ND
Manufacturer
Manufacturer Product Number
1N6008D
Description
DIODE ZENER 22V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 17 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±1%
Supplier Device Package
DO-204AH (DO-35)
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
55 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5744CMicrochip Technology01N5744C-NDkr.24.21383Parametric Equivalent
1N5744DMicrochip Technology01N5744D-NDkr.30.46243Parametric Equivalent
1N5251Bonsemi01N5251B-NDkr.1.01000Similar
1N5251B-TAPVishay General Semiconductor - Diodes Division29.863112-1N5251B-TAPCT-NDkr.3.11000Similar
1N5251BTRonsemi14.0941N5251BTRFSCT-NDkr.1.08000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
182kr.33.78209kr.6,148.34
Unit Price without VAT:kr.33.78209
Unit Price with VAT:kr.42.22761