TZX22B-TAP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.24.21383
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.30.46243
Datasheet

Similar


Nexperia USA Inc.
In Stock: 51.168
Unit Price: kr.0.69740
Datasheet
Zener Diode 22 V 500 mW Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZX22B-TAP

DigiKey Part Number
TZX22B-TAP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TZX22B-TAP
Description
DIODE ZENER 22V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 500 mW Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Series
Grade
Automotive
Packaging
Tape & Box (TB)
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Impedance (Max) (Zzt)
65 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
1 µA @ 17 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5744CMicrochip Technology01N5744C-NDkr.24.21383Similar
1N5744DMicrochip Technology01N5744D-NDkr.30.46243Similar
BZV85-C22,113Nexperia USA Inc.51.168BZV85-C22,113-NDkr.0.69740Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
30.000kr.0.41210kr.12,363.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.41210
Unit Price with VAT:kr.0.51513