1N5251C-TAP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 29.863
Unit Price: kr.3.11000
Datasheet

Upgrade


Central Semiconductor Corp
In Stock: 9.699
Unit Price: kr.2.98000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.45.01400
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.16.20765
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.15.91473
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.15.91473
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.115.21050

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.25.58071
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.13.47382
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.13.47382
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.12.24000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.01000
Datasheet

Similar


onsemi
In Stock: 14.094
Unit Price: kr.1.08000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.14.45524
Datasheet
Zener Diode 22 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5251C-TAP

DigiKey Part Number
1N5251C-TAP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5251C-TAP
Description
DIODE ZENER 22V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 17 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Box (TB)
Operating Temperature
175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AH (DO-35)
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
29 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (68)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5251B-TAPVishay General Semiconductor - Diodes Division29.863112-1N5251B-TAPCT-NDkr.3.11000Direct
1N5251B TR PBFREECentral Semiconductor Corp9.6991514-1N5251BTRPBFREECT-NDkr.2.98000Upgrade
1N3028B-1Microchip Technology01N3028B-1-NDkr.45.01400Similar
1N3526AMicrochip Technology01N3526A-NDkr.16.20765Similar
1N4115Microchip Technology01N4115-NDkr.15.91473Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
30.000kr.0.52568kr.15,770.40
60.000kr.0.48963kr.29,377.80
90.000kr.0.48184kr.43,365.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.52568
Unit Price with VAT:kr.0.65710