Similar
Similar
Similar
Similar
Similar
Similar

1N6008B | |
|---|---|
DigiKey Part Number | 1N6008BMS-ND |
Manufacturer | |
Manufacturer Product Number | 1N6008B |
Description | DIODE ZENER 22V 500MW DO204AH |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 55 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 17 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Discontinued at DigiKey | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3526A | Microchip Technology | 0 | 1N3526A-ND | kr.16.20765 | Direct |
| 1N5541B | Microchip Technology | 0 | 1N5541B-ND | kr.20.01541 | Direct |
| 1N5251B | onsemi | 0 | 1N5251B-ND | kr.1.01000 | Similar |
| 1N5251BTR | onsemi | 14.094 | 1N5251BTRFSCT-ND | kr.1.08000 | Similar |
| 1N5251C-TAP | Vishay General Semiconductor - Diodes Division | 0 | 1N5251C-TAP-ND | kr.0.52568 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 455 | kr.11.41200 | kr.5,192.46 |
| Unit Price without VAT: | kr.11.41200 |
|---|---|
| Unit Price with VAT: | kr.14.26500 |






