1N6008B/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.12.10693
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.24.21383
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.30.46243
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.27.04509
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.33.78209
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.58972
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 28.969
Unit Price: kr.3.42000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 26.165
Unit Price: kr.3.04000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 8.312
Unit Price: kr.3.04000
Datasheet
Zener Diode 22 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6008B/TR

DigiKey Part Number
150-1N6008B/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N6008B/TR
Description
DIODE ZENER 22V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
55 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 17 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5744BMicrochip Technology01N5744B-NDkr.12.10693Parametric Equivalent
1N5744CMicrochip Technology01N5744C-NDkr.24.21383Parametric Equivalent
1N5744DMicrochip Technology01N5744D-NDkr.30.46243Parametric Equivalent
1N6008CMicrochip Technology01N6008C-NDkr.27.04509Parametric Equivalent
1N6008DMicrochip Technology01N6008D-NDkr.33.78209Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
417kr.14.74300kr.6,147.83
Manufacturers Standard Package
Unit Price without VAT:kr.14.74300
Unit Price with VAT:kr.18.42875