BZX55B22-TAP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 28.969
Unit Price: kr.3.42000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 9.699
Unit Price: kr.2.98000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.20.01541
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.73.91050
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.24.21383
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.24.21383
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.12.10693
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.27.04509
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.27.04509
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.12.98558
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7.505
Unit Price: kr.1.33000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.17930
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.809
Unit Price: kr.1.33000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.24.21383
Datasheet
Zener Diode 22 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX55B22-TAP

DigiKey Part Number
BZX55B22-TAP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX55B22-TAP
Description
DIODE ZENER 22V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 16 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Box (TB)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Impedance (Max) (Zzt)
55 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX55B22-TRVishay General Semiconductor - Diodes Division28.969112-BZX55B22-TRCT-NDkr.3.42000Parametric Equivalent
1N5251B TR PBFREECentral Semiconductor Corp9.6991514-1N5251BTRPBFREECT-NDkr.2.98000Similar
1N5541BMicrochip Technology01N5541B-NDkr.20.01541Similar
1N5541CMicrochip Technology0150-1N5541C-NDkr.73.91050Similar
1N5742CMicrochip Technology01N5742C-NDkr.24.21383Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
30.000kr.0.58972kr.17,691.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.58972
Unit Price with VAT:kr.0.73715