
1N4729A,133 | |
|---|---|
DigiKey Part Number | 1727-1N4729A,133CT-ND - Cut Tape (CT) 1727-1N4729A,133TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4729A,133 |
Description | DIODE ZENER 3.6V 1W DO41 |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4729A,113 | Nexperia USA Inc. | 8.431 | 1727-1N4729A,113CT-ND | kr.2.03000 | MFR Recommended |
| 1N3507A | Microchip Technology | 0 | 1N3507A-ND | kr.16.20765 | Similar |
| 1N4621 | Microchip Technology | 0 | 150-1N4621-ND | kr.17.08631 | Similar |
| 1N5227A | Microchip Technology | 0 | 1N5227A-ND | kr.17.67221 | Similar |
| 1N5227B | Microchip Technology | 0 | 1N5227BMS-ND | kr.16.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.23600 | kr.12.36 |
| 100 | kr.0.77220 | kr.77.22 |
| 500 | kr.0.56958 | kr.284.79 |
| 1.000 | kr.0.50390 | kr.503.90 |
| 2.000 | kr.0.44846 | kr.896.92 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |


