1N5729B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.13.88881
Datasheet

Direct


Microchip Technology
In Stock: 2
Unit Price: kr.13.05000
Datasheet

Direct


Microchip Technology
In Stock: 261
Unit Price: kr.12.35000
Datasheet

Direct


Microchip Technology
In Stock: 87
Unit Price: kr.35.82000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.17.61840
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.18.58269
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.18.58269
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.20.64031
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.26.04149
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.11.57400
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.12.66710
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.39.86652
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.41.02388
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.24.17679
Datasheet
Zener Diode 5.1 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5729B

DigiKey Part Number
1N5729B-ND
Manufacturer
Manufacturer Product Number
1N5729B
Description
DIODE ZENER 5.1V 500MW DO204AH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
50 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
300kr.17.61840kr.5,285.52
Unit Price without VAT:kr.17.61840
Unit Price with VAT:kr.22.02300