1N5529B/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.11.81393
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.11.81393
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.12.98558
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.73.91050
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.75.17970
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.37.00395
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.38.17584
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.49.59913

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.59.36281
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.60.43669
Datasheet
Zener Diode 9.1 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5529B/TR

DigiKey Part Number
150-1N5529B/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5529B/TR
Description
DIODE ZENER 9.1V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
45 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 8.2 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5529BMicrochip Technology01N5529B-NDkr.11.81393Parametric Equivalent
1N5529B-1Microchip Technology0150-1N5529B-1-NDkr.11.81393Parametric Equivalent
1N5529B-1/TRMicrochip Technology0150-1N5529B-1/TR-NDkr.12.98558Parametric Equivalent
1N5529CMicrochip Technology0150-1N5529C-NDkr.73.91050Parametric Equivalent
1N5529C/TRMicrochip Technology0150-1N5529C/TR-NDkr.75.17970Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
477kr.12.98558kr.6,194.12
Manufacturers Standard Package
Unit Price without VAT:kr.12.98558
Unit Price with VAT:kr.16.23198