JANHCA1N5529B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.11.81393
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.11.81393
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.12.98558
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.12.98558
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.73.91050
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.75.17970
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.37.00395
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.38.17584
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.59.36281
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.60.43669
Datasheet
Zener Diode 9.1 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANHCA1N5529B

DigiKey Part Number
150-JANHCA1N5529B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANHCA1N5529B
Description
DIODE ZENER 9.1V 500MW DO204AH
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 8.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/437
Tolerance
±5%
Mounting Type
Through Hole
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
45 Ohms
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5529BMicrochip Technology01N5529B-NDkr.11.81393Parametric Equivalent
1N5529B-1Microchip Technology0150-1N5529B-1-NDkr.11.81393Parametric Equivalent
1N5529B-1/TRMicrochip Technology0150-1N5529B-1/TR-NDkr.12.98558Parametric Equivalent
1N5529B/TRMicrochip Technology0150-1N5529B/TR-NDkr.12.98558Parametric Equivalent
1N5529CMicrochip Technology0150-1N5529C-NDkr.73.91050Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
103kr.49.59913kr.5,108.71
Unit Price without VAT:kr.49.59913
Unit Price with VAT:kr.61.99891