JANTX1N6313D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.37.41251
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.38.59733
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.200.29070
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.2,305.56420
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.414.30270
Datasheet
Zener Diode 3.6 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N6313D

DigiKey Part Number
JANTX1N6313D-ND
Manufacturer
Manufacturer Product Number
JANTX1N6313D
Description
DIODE ZENER 3.6V 500MW DO204AH
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1 A
Mfr
Operating Temperature
-65°C ~ 175°C (TJ)
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/533
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±1%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Impedance (Max) (Zzt)
25 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5519DMicrochip Technology0150-1N5519D-NDkr.37.41251Parametric Equivalent
1N5519D/TRMicrochip Technology0150-1N5519D/TR-NDkr.38.59733Parametric Equivalent
JAN1N6313DMicrochip Technology0JAN1N6313D-NDkr.200.29070Parametric Equivalent
JANS1N6313DMicrochip Technology0JANS1N6313D-NDkr.2,305.56420Parametric Equivalent
JANTXV1N6313DMicrochip Technology0JANTXV1N6313D-NDkr.414.30270Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.261.88820kr.26,188.82
Unit Price without VAT:kr.261.88820
Unit Price with VAT:kr.327.36025