1N5229B-1E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.15.17480
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.16.20360
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.11.12000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.16.20360
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.11.31680
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.53014
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 17.532
Unit Price: kr.0.84000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.22705
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.25819
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.24880
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 4.621
Unit Price: kr.0.77000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.55905
Zener Diode 4.3 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5229B-1E3

DigiKey Part Number
1N5229B-1E3-ND
Manufacturer
Manufacturer Product Number
1N5229B-1E3
Description
DIODE ZENER 4.3V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
22 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
348kr.15.17480kr.5,280.83
Unit Price without VAT:kr.15.17480
Unit Price with VAT:kr.18.96850