1N5229 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.16.20360
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.11.12000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.15.17480
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.16.20360
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.11.31680
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.22705
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.25819
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.24880
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 4.621
Unit Price: kr.0.77000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.55905
Zener Diode 4.3 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5229

DigiKey Part Number
150-1N5229-ND
Manufacturer
Manufacturer Product Number
1N5229
Description
DIODE ZENER 4.3V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
22 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 950 mV
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
348kr.15.17480kr.5,280.83
Unit Price without VAT:kr.15.17480
Unit Price with VAT:kr.18.96850