
1N4782A | |
|---|---|
DigiKey Part Number | 1N4782A-ND |
Manufacturer | |
Manufacturer Product Number | 1N4782A |
Description | DIODE ZENER 8.5V 500MW DO204AH |
Customer Reference | |
Detailed Description | Zener Diode 8.5 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Power - Max 500 mW |
Mfr | Impedance (Max) (Zzt) 100 Ohms |
Packaging Bulk | Operating Temperature -55°C ~ 100°C |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4775A | Microchip Technology | 0 | 1N4775A-ND | kr.110.42630 | Direct |
| 1N4776A | Microchip Technology | 1 | 1N4776A-ND | kr.215.12000 | Direct |
| 1N4777A | Microchip Technology | 0 | 1N4777A-ND | kr.436.23760 | Direct |
| 1N4778A | Microchip Technology | 0 | 1N4778A-ND | kr.867.49590 | Direct |
| 1N4779A | Microchip Technology | 0 | 1N4779A-ND | kr.1,728.74300 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.443.00750 | kr.44,300.75 |
| Unit Price without VAT: | kr.443.00750 |
|---|---|
| Unit Price with VAT: | kr.553.75938 |


