1N4778A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.93.62080
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.184.09220
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.449.29630
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.742.66890
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.1,479.99890
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.94.52160
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.94.71390
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 1
Unit Price: kr.198.30000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.185.18460
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.373.45700
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.374.48320
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.743.69440
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.1,479.99890
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.1,481.02510
Datasheet
Zener Diode 8.5 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4778A

DigiKey Part Number
1N4778A-ND
Manufacturer
Manufacturer Product Number
1N4778A
Description
DIODE ZENER 8.5V 500MW DO204AH
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 8.5 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
200 Ohms
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.742.66890kr.74,266.89
Unit Price without VAT:kr.742.66890
Unit Price with VAT:kr.928.33613