1N4779A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.109.35230
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.215.09210
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.443.00750
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.867.49590
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.1,728.74300
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.110.42630
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.110.62160
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 1
Unit Price: kr.215.12000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.216.26370
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.436.23760
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.437.40930
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.867.49590
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.868.66750
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.1,729.91460
Datasheet
Zener Diode 8.5 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4779A

DigiKey Part Number
1N4779A-ND
Manufacturer
Manufacturer Product Number
1N4779A
Description
DIODE ZENER 8.5V 500MW DO204AH
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 8.5 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
200 Ohms
Mfr
Operating Temperature
-55°C ~ 100°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
DO-204AH (DO-35)
Tolerance
±5%
Base Product Number
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4780AMicrochip Technology01N4780A-NDkr.109.35230Direct
1N4781AMicrochip Technology01N4781A-NDkr.215.09210Direct
1N4782AMicrochip Technology01N4782A-NDkr.443.00750Direct
1N4783AMicrochip Technology01N4783A-NDkr.867.49590Direct
1N4784AMicrochip Technology01N4784A-NDkr.1,728.74300Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.1,728.74300kr.172,874.30
Unit Price without VAT:kr.1,728.74300
Unit Price with VAT:kr.2,160.92875