1N4741AGE3/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.21.91456
Datasheet

Parametric Equivalent


Lumimax Optoelectronic Technology
In Stock: 10.000
Unit Price: kr.0.58000
Datasheet

Parametric Equivalent


onsemi
In Stock: 1.606
Unit Price: kr.1.67000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.35990
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.40780
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.86000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 225
Unit Price: kr.0.90000
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.874
Unit Price: kr.1.79000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 30.000
Unit Price: kr.0.32050
Datasheet

Parametric Equivalent


onsemi
In Stock: 4.819
Unit Price: kr.1.79000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.41091
Datasheet

Parametric Equivalent


onsemi
In Stock: 6.093
Unit Price: kr.1.67000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 6.000
Unit Price: kr.1.28200
Datasheet
Zener Diode 11 V 1 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4741AGE3/TR

DigiKey Part Number
150-1N4741AGE3/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4741AGE3/TR
Description
DIODE ZENER 11V 1W DO204AL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 1 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
8 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 8.4 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-204AL (DO-41)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4741AGE3Microchip Technology0150-1N4741AGE3-NDkr.21.91456Parametric Equivalent
1N4741ALumimax Optoelectronic Technology10.0004491-1N4741A-NDkr.0.58000Parametric Equivalent
1N4741Aonsemi1.6061N4741A-NDkr.1.67000Parametric Equivalent
1N4741A BK TIN/LEADCentral Semiconductor Corp01514-1N4741ABKTIN/LEAD-NDkr.0.35990Parametric Equivalent
1N4741A TR PBFREECentral Semiconductor Corp01514-1N4741ATRPBFREETR-NDkr.0.40780Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
269kr.23.19777kr.6,240.20
Manufacturers Standard Package
Unit Price without VAT:kr.23.19777
Unit Price with VAT:kr.28.99721