
1N4741A-T50A | |
|---|---|
DigiKey Part Number | 1N4741A-T50ACT-ND - Cut Tape (CT) 1N4741A-T50ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4741A-T50A |
Description | DIODE ZENER 11V 1W DO41 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 8.4 V | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.1.20300 | kr.12.03 |
| 100 | kr.0.76540 | kr.76.54 |
| 500 | kr.0.47668 | kr.238.34 |
| 1.000 | kr.0.38131 | kr.381.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.31987 | kr.959.61 |
| 6.000 | kr.0.31360 | kr.1,881.60 |
| 9.000 | kr.0.22400 | kr.2,016.00 |
| 15.000 | kr.0.22080 | kr.3,312.00 |
| 21.000 | kr.0.21760 | kr.4,569.60 |
| 30.000 | kr.0.20191 | kr.6,057.30 |
| 150.000 | kr.0.18716 | kr.28,074.00 |
| 300.000 | kr.0.17600 | kr.52,800.00 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

