Zener Diode 11 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4741A,113

DigiKey Part Number
1727-1N4741A,113TR-ND - Tape & Reel (TR)
1727-1N4741A,113CT-ND - Cut Tape (CT)
1727-1N4741A,113DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4741A,113
Description
DIODE ZENER 11V 1W DO41
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 8.4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-41
Power - Max
1 W
Base Product Number
Impedance (Max) (Zzt)
8 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.14100kr.11.41
100kr.0.71020kr.71.02
500kr.0.52254kr.261.27
1.000kr.0.46165kr.461.65
2.000kr.0.41024kr.820.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.32818kr.1,640.90
10.000kr.0.29619kr.2,961.90
15.000kr.0.27988kr.4,198.20
25.000kr.0.26153kr.6,538.25
35.000kr.0.25172kr.8,810.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500