JANTX1N6317D/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.61.90120
Datasheet
New Product
Image for JANTX1N6317D/TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N6317D/TR

DigiKey Part Number
150-JANTX1N6317D/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX1N6317D/TR
Description
VOLTAGE REGULATOR _ B-BODY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1%
Power - Max
500 mW
Impedance (Max) (Zzt)
14 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1 A
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/533
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.262.54320kr.26,254.32
Manufacturers Standard Package
Unit Price without VAT:kr.262.54320
Unit Price with VAT:kr.328.17900