SK106-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 14.178
Unit Price: kr.4.03000
Datasheet

Similar


Diodes Incorporated
In Stock: 68.967
Unit Price: kr.3.39000
Datasheet

Similar


Comchip Technology
In Stock: 20.793
Unit Price: kr.2.43000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.79000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.8.51206
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.8.32000
Datasheet

Similar


onsemi
In Stock: 120.833
Unit Price: kr.2.11000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 7.254
Unit Price: kr.3.20000
Datasheet

Similar


STMicroelectronics
In Stock: 20.829
Unit Price: kr.2.94000
Datasheet

Similar


STMicroelectronics
In Stock: 27.512
Unit Price: kr.4.93000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 19.030
Unit Price: kr.5.82000
Datasheet
SK1010-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SK1010-TP
DO-214AB, SMC BIDIRECT
Micro Commercial Components Corporate Video

SK106-TP

DigiKey Part Number
SK106-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SK106-TP
Description
DIODE SCHOTTKY 60V 10A DO214AB
Customer Reference
Detailed Description
Diode 60 V 10A Surface Mount DO-214AB (HSMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 60 V
Capacitance @ Vr, F
500pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (HSMC)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes