
STPS5L60S | |
|---|---|
DigiKey Part Number | 497-8487-2-ND - Tape & Reel (TR) 497-8487-1-ND - Cut Tape (CT) 497-8487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS5L60S |
Description | DIODE SCHOTTKY 60V 5A SMC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | STPS5L60S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 220 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.3.15700 | kr.31.57 |
| 100 | kr.2.37520 | kr.237.52 |
| 500 | kr.1.82380 | kr.911.90 |
| 1.000 | kr.1.64602 | kr.1,646.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.32484 | kr.3,312.10 |
| 5.000 | kr.1.31740 | kr.6,587.00 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |











