
SK106C | |
|---|---|
DigiKey Part Number | 3372-SK106CTR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | SK106C |
Description | DIODE SCHOTTKY 60V 10A DO214AB |
Customer Reference | |
Detailed Description | Diode 60 V 10A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SK106C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 60 V | |
Capacitance @ Vr, F | 500pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.10620 | kr.12,318.60 |
| Unit Price without VAT: | kr.4.10620 |
|---|---|
| Unit Price with VAT: | kr.5.13275 |

