MUR460GP-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.1.05465
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.1.06793
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 12.075
Unit Price: kr.9.45000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.71638
Datasheet

Similar


onsemi
In Stock: 15.091
Unit Price: kr.3.49000
Datasheet

Similar


onsemi
In Stock: 293.467
Unit Price: kr.3.55000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6.854
Unit Price: kr.11.29000
Datasheet

Similar


onsemi
In Stock: 7
Unit Price: kr.8.50000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000

Similar


onsemi
In Stock: 3.539
Unit Price: kr.6.78000
Datasheet

Similar


onsemi
In Stock: 10.394
Unit Price: kr.6.85000
Datasheet

Similar


STMicroelectronics
In Stock: 19.829
Unit Price: kr.4.63000
Datasheet

Similar


STMicroelectronics
In Stock: 1.056
Unit Price: kr.4.25000
Datasheet
Diode 600 V 4A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 4A Through Hole DO-201AD
Micro Commercial Components Corporate Video

MUR460GP-TP

DigiKey Part Number
MUR460GP-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MUR460GP-TP
Description
DIODE STANDARD 600V 4A DO201AD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 600 V 4A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
1.28 V @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
60 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
80pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.200kr.1.42386kr.1,708.63
2.400kr.1.29452kr.3,106.85
3.600kr.1.22859kr.4,422.92
6.000kr.1.15448kr.6,926.88
8.400kr.1.11059kr.9,328.96
12.000kr.1.06793kr.12,815.16
30.000kr.0.98349kr.29,504.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.42386
Unit Price with VAT:kr.1.77983